44011

DigiKey Part Number
243-1005-ND
Manufacturer
Manufacturer Product Number
44011
Description
KNIFE PRECISION WITH #11 BLADE
Customer Reference
Detailed Description
Knife, Precision Includes #11 Blade, Includes Cover, Soft Grip 1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Knife, Precision
Features
Includes #11 Blade, Includes Cover, Soft Grip
Weight
0.05 lb (22.68 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.24000¥69.24