44213 | |
---|---|
DigiKey Part Number | 243-1283-ND |
Manufacturer | |
Manufacturer Product Number | 44213 |
Description | REPLACEMENT BLADE #17 5PC |
Customer Reference | |
Detailed Description | Blade #17 Blade, Carbon Steel 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Features | #17 Blade, Carbon Steel | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.59000 | ¥54.59 |
5 | ¥51.86600 | ¥259.33 |
10 | ¥46.41500 | ¥464.15 |
25 | ¥45.04640 | ¥1,126.16 |