44012 | |
---|---|
DigiKey Part Number | 243-1204-ND |
Manufacturer | |
Manufacturer Product Number | 44012 |
Description | KNIFE PRECISION WITH #11 BLADE |
Customer Reference | |
Detailed Description | Knife, Precision Includes #11 Blade, Includes Cover 1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Knife, Precision | |
Features | Includes #11 Blade, Includes Cover | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.81000 | ¥42.81 |