XNS100 | |
---|---|
DigiKey Part Number | XNS100-ND |
Manufacturer | |
Manufacturer Product Number | XNS100 |
Description | KNIFE SET 10 BLADES 2 HANDLES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knife Set Includes Blades, Handles Blades (10), Handles (2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Knife Set | |
Features | Includes Blades, Handles | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.24000 | ¥148.24 |