TL841 | |
---|---|
DigiKey Part Number | TL841EXTECH-ND |
Manufacturer | |
Manufacturer Product Number | TL841 |
Description | TEST LEAD KIT, 16 PIECE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Test Leads Alligator Clips, Spade Lugs, Test Leads, Test Probes |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Test Leads | |
Contents | Alligator Clips, Spade Lugs, Test Leads, Test Probes |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,003.06000 | ¥1,003.06 |