CT100

DigiKey Part Number
CT100-ND
Manufacturer
Manufacturer Product Number
CT100
Description
SWAB SNGL HEAD COTTON 6" 100PCS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Swab, Single Head Cotton Tip 6.00" (152.4mm) 100 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bulk
Part Status
Active
Type
Swab, Single Head
Tip Material
Cotton
Handle Material
Wood
Features
Low Linting
Handle Length
6.00" (152.4mm)
Quantity
100
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.32000¥54.32
24¥49.62250¥1,190.94
48¥46.66813¥2,240.07
72¥42.53319¥3,062.39
120¥41.94217¥5,033.06
264¥41.35133¥10,916.75
504¥38.69302¥19,501.28
Manufacturers Standard Package