856 | |
---|---|
DigiKey Part Number | 473-1049-ND |
Manufacturer | |
Manufacturer Product Number | 856 |
Description | BRUSH DBL HEAD HORSEHAIR 1PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Brush, Double Head Hair, Horse Tip 4.94" (125.4mm) 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Brush, Double Head | |
Tip Material | Hair, Horse | |
Handle Material | Steel, Cad Plated | |
Features | - | |
Handle Length | 4.50" (114.3mm) | |
Quantity | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.72000 | ¥158.72 |
5 | ¥149.91000 | ¥749.55 |
10 | ¥141.08600 | ¥1,410.86 |
25 | ¥136.67920 | ¥3,416.98 |