852 | |
---|---|
DigiKey Part Number | 473-1045-ND |
Manufacturer | |
Manufacturer Product Number | 852 |
Description | BRUSH SGL HEAD HOGHAIR 7.75" 1PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Hair, Hog Tip 7.75" (196.9mm) 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Hair, Hog | |
Handle Material | Wood | |
Features | Non-Abrasive | |
Handle Length | 7.75" (196.9mm) | |
Quantity | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.95000 | ¥85.95 |
5 | ¥81.44200 | ¥407.21 |
10 | ¥74.65800 | ¥746.58 |
25 | ¥72.39960 | ¥1,809.99 |