17015 | |
---|---|
DigiKey Part Number | 243-1318-ND |
Manufacturer | |
Manufacturer Product Number | 17015 |
Description | FUME ABSORBER BENCH TOP 120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench Top | |
Voltage - Input | 120V | |
Features | ESD Safe | |
Includes | Filter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥585.39000 | ¥585.39 |
10 | ¥546.33900 | ¥5,463.39 |
100 | ¥515.17630 | ¥51,517.63 |