811-100 | |
---|---|
DigiKey Part Number | 473-1051-ND |
Manufacturer | |
Manufacturer Product Number | 811-100 |
Description | SWAB DBL HEAD COTTON 6" 100PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Swab, Double Head Cotton Tip 6.00" (152.4mm) 100 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Double Head | |
Tip Material | Cotton | |
Handle Material | Birch | |
Features | Low Linting | |
Handle Length | 6.00" (152.4mm) | |
Quantity | 100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.67000 | ¥63.67 |
10 | ¥58.13100 | ¥581.31 |
25 | ¥54.67320 | ¥1,366.83 |
50 | ¥49.82740 | ¥2,491.37 |
100 | ¥49.13530 | ¥4,913.53 |
250 | ¥48.44332 | ¥12,110.83 |
500 | ¥45.32934 | ¥22,664.67 |