CCT2425 | |
---|---|
DigiKey Part Number | CCT2425-ND |
Manufacturer | |
Manufacturer Product Number | CCT2425 |
Description | SWAB DOUBLE HEAD COTTON 25PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Double Head Cotton Tip 25 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Double Head | |
Tip Material | Cotton | |
Handle Material | Composite | |
Features | Low Linting, Wrapped Head | |
Handle Length | 3.00" (76.2mm) | |
Quantity | 25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
10 | ¥18.89800 | ¥188.98 |
25 | ¥17.77080 | ¥444.27 |
50 | ¥16.19660 | ¥809.83 |
200 | ¥15.97210 | ¥3,194.42 |
400 | ¥15.74723 | ¥6,298.89 |
600 | ¥14.73488 | ¥8,840.93 |