FSWB-C | |
---|---|
DigiKey Part Number | 298-16262-ND |
Manufacturer | |
Manufacturer Product Number | FSWB-C |
Description | SWAB SINGLE HEAD 2.72" 100PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Tip 2.72" (69.0mm) 100 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | - | |
Handle Material | - | |
Features | Lint Free | |
Handle Length | - | |
Quantity | 100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥3.56100 | ¥356.10 |
500 | ¥3.47376 | ¥1,736.88 |
1,000 | ¥3.21330 | ¥3,213.30 |
5,000 | ¥3.03960 | ¥15,198.00 |
10,000 | ¥2.86590 | ¥28,659.00 |