197-ESD | |
---|---|
DigiKey Part Number | 2827-197-ESD-ND |
Manufacturer | |
Manufacturer Product Number | 197-ESD |
Description | BRUSH SGL HEAD HOG/HORSEHAIR 1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Hair, Hog and Horse, Yarn Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Hair, Hog and Horse, Yarn | |
Handle Material | Plastic | |
Features | - | |
Handle Length | - | |
Quantity | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.91000 | ¥41.91 |
5 | ¥38.98600 | ¥194.93 |
10 | ¥35.08500 | ¥350.85 |
30 | ¥33.13500 | ¥994.05 |