194-ESD | |
---|---|
DigiKey Part Number | 2827-194-ESD-ND |
Manufacturer | |
Manufacturer Product Number | 194-ESD |
Description | BRUSH SINGLE HEAD 1PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | - | |
Handle Material | Plastic | |
Features | - | |
Handle Length | - | |
Quantity | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.36000 | ¥56.36 |
5 | ¥52.23200 | ¥261.16 |
10 | ¥50.54800 | ¥505.48 |
25 | ¥48.40240 | ¥1,210.06 |