196-ESD | |
---|---|
DigiKey Part Number | 2827-196-ESD-ND |
Manufacturer | |
Manufacturer Product Number | 196-ESD |
Description | BRUSH SINGLE HEAD 1PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | - | |
Handle Material | Plastic | |
Features | - | |
Handle Length | - | |
Quantity | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.44000 | ¥43.44 |
6 | ¥41.27333 | ¥247.64 |
12 | ¥36.93083 | ¥443.17 |
30 | ¥35.84400 | ¥1,075.32 |