41050ESD | |
---|---|
DigiKey Part Number | 41050ESD-ND |
Manufacturer | |
Manufacturer Product Number | 41050ESD |
Description | SWAB SNGL HEAD FOAM 2.80" 500PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 2.80" (71.1mm) 500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Plastic | |
Features | Dissipative, Sealed Head | |
Handle Length | 2.40" (60.9mm) | |
Quantity | 500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,285.21000 | ¥1,285.21 |
5 | ¥1,207.36000 | ¥6,036.80 |
10 | ¥1,168.41600 | ¥11,684.16 |
25 | ¥1,129.46840 | ¥28,236.71 |