49250ESD | |
---|---|
DigiKey Part Number | 75-49250ESD-ND |
Manufacturer | |
Manufacturer Product Number | 49250ESD |
Description | SWAB SNGL HEAD FOAM 5.75" 500PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 5.75" (146.0mm) 500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Polypropylene | |
Features | Dissipative, Sealed Head | |
Handle Length | 4.69" (119.1mm) | |
Quantity | 500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,604.01000 | ¥1,604.01 |
10 | ¥1,500.92400 | ¥15,009.24 |