38540ESD | |
---|---|
DigiKey Part Number | 75-38540ESD-ND |
Manufacturer | |
Manufacturer Product Number | 38540ESD |
Description | SWAB SNGL HEAD POLY KNIT 500PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyester, Knit Tip 500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Polyester, Knit | |
Handle Material | Polypropylene | |
Features | Abrasion Resistant, Dissipative, Low Linting, Sealed Head | |
Handle Length | 2.24" (56.9mm) | |
Quantity | 500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,151.83000 | ¥1,151.83 |
10 | ¥1,077.77600 | ¥10,777.76 |