21050ESD | |
---|---|
DigiKey Part Number | 75-21050ESD-ND |
Manufacturer | |
Manufacturer Product Number | 21050ESD |
Description | SWAB SNGL HEAD FOAM 2.80" 500PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 2.80" (71.0mm) 500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Polypropylene | |
Features | Abrasion Resistant, Lint Free, Wrapped Head | |
Handle Length | 1.72" (43.7mm) | |
Quantity | 500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.99000 | ¥1,467.99 |
10 | ¥1,373.60100 | ¥13,736.01 |