36060 | |
---|---|
DigiKey Part Number | 36060-ND |
Manufacturer | |
Manufacturer Product Number | 36060 |
Description | SWAB SNGL HEAD POLY KNIT 2500PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyester, Knit Tip 2500 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Polyester, Knit | |
Handle Material | Polypropylene | |
Features | Abrasion Resistant, Lint Free, Sealed Head | |
Handle Length | 5.80" (147.3mm) | |
Quantity | 2500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥1,338.84000 | ¥6,694.20 |