CF4050 | |
---|---|
DigiKey Part Number | CF4050-ND |
Manufacturer | |
Manufacturer Product Number | CF4050 |
Description | SWAB SINGLE HEAD FOAM 50PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 50 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Polypropylene | |
Features | Lint Free | |
Handle Length | 3.00" (76.2mm) | |
Quantity | 50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.46000 | ¥259.46 |
24 | ¥241.96583 | ¥5,807.18 |
48 | ¥226.04729 | ¥10,850.27 |
72 | ¥222.86417 | ¥16,046.22 |
120 | ¥208.53700 | ¥25,024.44 |