850 | |
---|---|
DigiKey Part Number | 473-1043-ND |
Manufacturer | |
Manufacturer Product Number | 850 |
Description | BRUSH SGL HEAD S STL 7.75" 1PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Steel, Stainless Tip 7.75" (196.9mm) 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Steel, Stainless | |
Handle Material | Wood | |
Features | Abrasive | |
Handle Length | 7.75" (196.9mm) | |
Quantity | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.57000 | ¥142.57 |
5 | ¥135.08400 | ¥675.42 |
10 | ¥123.82000 | ¥1,238.20 |
25 | ¥120.07120 | ¥3,001.78 |