Q5-2X-1/4-01-QB48IN-25 | |
---|---|
DigiKey Part Number | Q52X014B-ND |
Manufacturer | |
Manufacturer Product Number | Q5-2X-1/4-01-QB48IN-25 |
Description | HEATSHRINK 1/4" X 4' BLACK 1=1PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Adhesive Lined, Self Extinguishing | |
Color | ||
Operating Temperature | -45°C ~ 125°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
5 | ¥18.39600 | ¥91.98 |
10 | ¥13.97600 | ¥139.76 |
25 | ¥13.24160 | ¥331.04 |
50 | ¥12.50700 | ¥625.35 |
100 | ¥11.77080 | ¥1,177.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/147/766/Q5-2X-14-01-QB6IN-20_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/202/404/Q5-2X-1%5E4-01-SS100M_tmb.jpg)