Q5-2X-1/4-01-QB6IN-20 | |
---|---|
DigiKey Part Number | Q5-2X-1/4-01-QB6IN-20-ND |
Manufacturer | |
Manufacturer Product Number | Q5-2X-1/4-01-QB6IN-20 |
Description | HEATSHRINK 1/4"-6" BLACK 1=20PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Adhesive Lined, Self Extinguishing | |
Color | ||
Operating Temperature | -45°C ~ 125°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
5 | ¥50.70200 | ¥253.51 |
10 | ¥39.08000 | ¥390.80 |
25 | ¥35.90920 | ¥897.73 |
50 | ¥33.79580 | ¥1,689.79 |
100 | ¥31.68320 | ¥3,168.32 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/142/649/Q5-2X-1%5E4-01-QB48IN-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/202/404/Q5-2X-1%5E4-01-SS100M_tmb.jpg)