0430310001 | |
---|---|
DigiKey Part Number | WM1841TR-ND - Tape & Reel (TR) WM1841CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430310001 |
Description | CONN PIN 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.78400 | ¥78.40 |
1,000 | ¥0.65867 | ¥658.67 |
2,500 | ¥0.59590 | ¥1,489.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.33566 | ¥4,027.92 |
24,000 | ¥0.30419 | ¥7,300.56 |
60,000 | ¥0.28321 | ¥16,992.60 |