9G0624P4H001 | |
---|---|
DigiKey Part Number | 1688-1418-ND |
Manufacturer | |
Manufacturer Product Number | 9G0624P4H001 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 42.7 CFM (1.20m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0624P4H001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 42.7 CFM (1.20m³/min) | |
Static Pressure | 0.900 in H2O (224.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 49.0dB(A) | |
Power (Watts) | 6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.03000 | ¥246.03 |
10 | ¥224.67000 | ¥2,246.70 |
25 | ¥216.14160 | ¥5,403.54 |
80 | ¥201.92088 | ¥16,153.67 |
160 | ¥186.27975 | ¥29,804.76 |
320 | ¥183.43553 | ¥58,699.37 |