9HV0924P4G001 | |
---|---|
DigiKey Part Number | 1688-9HV0924P4G001-ND |
Manufacturer | |
Manufacturer Product Number | 9HV0924P4G001 |
Description | FAN AXIAL 92X25.2MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 118.0 CFM (3.30m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.20mm | |
Air Flow | 118.0 CFM (3.30m³/min) | |
Static Pressure | 1.120 in H2O (279.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 56.0dB(A) | |
Power (Watts) | 14.64 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.610A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥460.51000 | ¥460.51 |
10 | ¥420.58900 | ¥4,205.89 |
28 | ¥404.61536 | ¥11,329.23 |
56 | ¥377.99446 | ¥21,167.69 |
112 | ¥348.71384 | ¥39,055.95 |