9G0924A201 | |
---|---|
DigiKey Part Number | 1688-2105-ND |
Manufacturer | |
Manufacturer Product Number | 9G0924A201 |
Description | FAN AXIAL 92X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 88.3 CFM (2.47m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0924A201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | 88.3 CFM (2.47m³/min) | |
Static Pressure | 0.462 in H2O (115.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 44.0dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.08000 | ¥194.08 |
10 | ¥177.25900 | ¥1,772.59 |
32 | ¥170.52906 | ¥5,456.93 |
64 | ¥159.31016 | ¥10,195.85 |
128 | ¥146.96945 | ¥18,812.09 |
256 | ¥144.72590 | ¥37,049.83 |
512 | ¥143.60398 | ¥73,525.24 |