9G0924G1D01 | |
---|---|
DigiKey Part Number | 1688-1452-ND |
Manufacturer | |
Manufacturer Product Number | 9G0924G1D01 |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 110.0 CFM (3.08m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0924G1D01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 110.0 CFM (3.08m³/min) | |
Static Pressure | 0.602 in H2O (149.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 50.0dB(A) | |
Power (Watts) | 13.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.12000 | ¥179.12 |
10 | ¥163.58900 | ¥1,635.89 |
28 | ¥157.38179 | ¥4,406.69 |
56 | ¥147.02696 | ¥8,233.51 |
112 | ¥135.63688 | ¥15,191.33 |
252 | ¥133.56627 | ¥33,658.70 |
504 | ¥132.53075 | ¥66,795.50 |