OD9238-24HB02A | |
---|---|
DigiKey Part Number | 1053-1674-ND |
Manufacturer | |
Manufacturer Product Number | OD9238-24HB02A |
Description | FAN AXIAL 92.5X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92.5mm L x 92.5mm H Ball 90.0 CFM (2.52m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD9238-24HB02A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.5mm L x 92.5mm H | |
Width | 38.00mm | |
Air Flow | 90.0 CFM (2.52m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 50.0dB | |
Power (Watts) | 13.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.463 lb (210.01 g) | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 17 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.65000 | ¥146.65 |