M92-45 | |
---|---|
DigiKey Part Number | 1053-1498-ND |
Manufacturer | |
Manufacturer Product Number | M92-45 |
Description | 92MM FAN FILTER MEDIA 45PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Replacement Filter Element Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | GRM92-45 | |
Features | - | |
Material | Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.67000 | ¥5.67 |
10 | ¥5.48500 | ¥54.85 |
100 | ¥4.50200 | ¥450.20 |
1,000 | ¥4.08992 | ¥4,089.92 |