OD9225-24HSS | |
---|---|
DigiKey Part Number | 1053-1283-ND |
Manufacturer | |
Manufacturer Product Number | OD9225-24HSS |
Description | FAN AXIAL 92.5X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92.5mm L x 92.5mm H Sealed Sleeve 52.0 CFM (1.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD9225-24HSS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.5mm L x 92.5mm H | |
Width | 25.00mm | |
Air Flow | 52.0 CFM (1.46m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Sealed Sleeve | |
Fan Type | ||
Features | - | |
Noise | 35.0dB | |
Power (Watts) | 3.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.09000 | ¥72.09 |
10 | ¥68.80900 | ¥688.09 |
25 | ¥64.71120 | ¥1,617.78 |
50 | ¥62.25440 | ¥3,112.72 |
180 | ¥57.33883 | ¥10,320.99 |
360 | ¥53.65283 | ¥19,315.02 |
540 | ¥52.83365 | ¥28,530.17 |