G92-16B | |
---|---|
DigiKey Part Number | 1053-1384-ND |
Manufacturer | |
Manufacturer Product Number | G92-16B |
Description | FAN GUARD METAL 92MM BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Finger Guard Steel, Modified Epoxy Resin Coating 6 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | OA92, OA938 OD9220, OD9225 Series | |
Features | 6 Rings | |
Material | Steel, Modified Epoxy Resin Coating | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.94000 | ¥9.94 |
10 | ¥9.81000 | ¥98.10 |