34560584 | |
---|---|
DigiKey Part Number | 1439-1318-ND |
Manufacturer | |
Manufacturer Product Number | 34560584 |
Description | RR HORIZ RL 84HP HVY INDRCT MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 34560584 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Horizontal Rail | |
For Use With/Related Products | Subracks |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.97000 | ¥124.97 |
5 | ¥118.01400 | ¥590.07 |
10 | ¥111.07700 | ¥1,110.77 |
25 | ¥104.13320 | ¥2,603.33 |
50 | ¥97.18940 | ¥4,859.47 |
100 | ¥95.45420 | ¥9,545.42 |
250 | ¥93.71876 | ¥23,429.69 |
500 | ¥92.33036 | ¥46,165.18 |