1410142-1 | |
---|---|
DigiKey Part Number | A99138-ND |
Manufacturer | |
Manufacturer Product Number | 1410142-1 |
Description | CONN RCPT VITA 41/46 144POS PCB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 41/46, Right End |
Datasheet | Datasheet |
EDA/CAD Models | 1410142-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | VITA 41/46, Right End | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.50000 | ¥304.50 |
16 | ¥251.33313 | ¥4,021.33 |
32 | ¥233.61250 | ¥7,475.60 |
64 | ¥220.72313 | ¥14,126.28 |
112 | ¥215.88929 | ¥24,179.60 |
256 | ¥214.27848 | ¥54,855.29 |