R30-6200614 | |
---|---|
DigiKey Part Number | 952-2007-ND |
Manufacturer | |
Manufacturer Product Number | R30-6200614 |
Description | ROUND SPACER M3 ALUMINUM 6MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
5 | ¥3.36600 | ¥16.83 |
10 | ¥2.81400 | ¥28.14 |
25 | ¥2.64200 | ¥66.05 |
50 | ¥2.53000 | ¥126.50 |
100 | ¥2.24940 | ¥224.94 |
250 | ¥2.13720 | ¥534.30 |
500 | ¥2.02464 | ¥1,012.32 |
1,000 | ¥1.91218 | ¥1,912.18 |