NHD-0216KZW-AB5 | |
---|---|
DigiKey Part Number | NHD-0216KZW-AB5-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216KZW-AB5 |
Description | OLED MODULE 32DIG 16 X 2 PASSIVE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel/Serial 80.00mm x 36.00mm x 10.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 10.00mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 4.8V ~ 5.3V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | Parallel/Serial | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Blue | |
Background Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.95000 | ¥257.95 |
5 | ¥242.46800 | ¥1,212.34 |
10 | ¥227.00100 | ¥2,270.01 |
50 | ¥214.10180 | ¥10,705.09 |
100 | ¥203.78290 | ¥20,378.29 |
250 | ¥193.46404 | ¥48,366.01 |