EA OLEDM204-LWA | |
---|---|
DigiKey Part Number | 1481-1315-ND |
Manufacturer | |
Manufacturer Product Number | EA OLEDM204-LWA |
Description | OLED MODULE 80DIG 20 X 4 W/PINS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 32 Dots OLED I2C, SPI 60.96mm x 26.00mm x 2.40mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 32 Dots | |
Display Type | OLED | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 60.96mm x 26.00mm x 2.40mm | |
Viewing Area | 50.00mm L x 20.00mm W | |
Backlight | - | |
Voltage - Supply | 2.4V ~ 3.6V, 4.4V ~ 5.5V | |
Dot Size | 0.37mm W x 0.51mm H | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | White | |
Background Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.94000 | ¥258.94 |
10 | ¥202.74900 | ¥2,027.49 |
100 | ¥177.10270 | ¥17,710.27 |
500 | ¥162.44576 | ¥81,222.88 |