EA OLEDL128-6LWA | |
---|---|
DigiKey Part Number | 1481-1298-ND |
Manufacturer | |
Manufacturer Product Number | EA OLEDL128-6LWA |
Description | LCD MOD GRAPH 128X64 WHITE/BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix I2C, SPI 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 64.00mm W x 37.00mm H | |
Backlight | - | |
Dot Pixels | 128 x 64 | |
Interface | I2C, SPI | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | 0.45mm W x 0.50mm H | |
Dot Pitch | 0.03mm W x 0.03mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥435.24000 | ¥435.24 |
10 | ¥340.03500 | ¥3,400.35 |
100 | ¥323.02950 | ¥32,302.95 |