LCD-18160 | |
---|---|
DigiKey Part Number | 1568-LCD-18160-ND |
Manufacturer | |
Manufacturer Product Number | LCD-18160 |
Description | SPARKFUN BASIC 16X2 CHARACTER LC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots w/Cursor LCD - Monochrome LED - White Parallel 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots w/Cursor | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.50mm | |
Viewing Area | 64.60mm L x 16.40mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | Parallel | |
Controller Type | HD44780 | |
Operating Temperature | - | |
Text Color | White | |
Background Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.88000 | ¥151.88 |