CN0294 | |
---|---|
DigiKey Part Number | 4411-CN0294-ND |
Manufacturer | |
Manufacturer Product Number | CN0294 |
Description | 2004 LCD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Character Display Module LCD - Color LED 4/8-Bit 97.00mm x 59.00mm x 12.00mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 20.0 | |
Display Format | 20 x 4 | |
Character Format | - | |
Display Type | LCD - Color | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 97.00mm x 59.00mm x 12.00mm | |
Viewing Area | 71.00mm L x 21.00mm W | |
Backlight | LED | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | 4/8-Bit | |
Controller Type | - | |
Operating Temperature | - | |
Text Color | - | |
Background Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.21000 | ¥78.21 |