204G BC BW | |
---|---|
DigiKey Part Number | 1756-204GBCBW-ND |
Manufacturer | |
Manufacturer Product Number | 204G BC BW |
Description | CHARACTER MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green 98.00mm x 60.00mm x 13.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 20.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 13.60mm | |
Viewing Area | 77.00mm L x 25.20mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥153.18214 | ¥76,591.07 |