LCD-S2X1C50TR | |
---|---|
DigiKey Part Number | 67-1787-ND |
Manufacturer | |
Manufacturer Product Number | LCD-S2X1C50TR |
Description | LCD MOD 2.5DIG 2.5 X 1 REFLECTIV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 30.00mm x 26.17mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2.5 | |
Display Format | 2.5 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 12.17mm H x 7.00mm W | |
Outline L x W x H | 30.00mm x 26.17mm x 2.80mm | |
Viewing Area | 26.00mm L x 17.17mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥13.67800 | ¥136.78 |
384 | ¥10.52310 | ¥4,040.87 |
768 | ¥8.62072 | ¥6,620.71 |
1,152 | ¥8.17481 | ¥9,417.38 |
2,304 | ¥7.72887 | ¥17,807.32 |
5,376 | ¥7.55053 | ¥40,591.65 |
10,368 | ¥7.43162 | ¥77,051.04 |