0522070333 | |
---|---|
DigiKey Part Number | WM10934TR-ND - Tape & Reel (TR) WM10934CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0522070333 |
Description | CONN FFC FPC TOP 3POS 1MM R/A |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070333 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 3 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.62400 | ¥56.24 |
100 | ¥4.68860 | ¥468.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.38063 | ¥3,380.63 |
2,000 | ¥3.19107 | ¥6,382.14 |
3,000 | ¥3.09083 | ¥9,272.49 |
5,000 | ¥2.97472 | ¥14,873.60 |
7,000 | ¥2.90401 | ¥20,328.07 |
10,000 | ¥2.83367 | ¥28,336.70 |
25,000 | ¥2.67287 | ¥66,821.75 |