VI-201-DP-RC-S | |
---|---|
DigiKey Part Number | 153-1003-ND |
Manufacturer | |
Manufacturer Product Number | VI-201-DP-RC-S |
Description | LCD MOD 2 DIG 2 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 27.90mm x 30.50mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2.0 | |
Display Format | 2 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 12.70mm H x 7.62mm W | |
Outline L x W x H | 27.90mm x 30.50mm x 2.80mm | |
Viewing Area | 21.10mm L x 16.00mm W | |
Backlight | - | |
Voltage - Supply | 3V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥26.81300 | ¥268.13 |
100 | ¥21.96370 | ¥2,196.37 |
500 | ¥18.51574 | ¥9,257.87 |
1,000 | ¥16.98346 | ¥16,983.46 |
2,000 | ¥16.28115 | ¥32,562.30 |
5,000 | ¥15.96191 | ¥79,809.55 |