VIM-878-DP-RC-S-LV | |
---|---|
DigiKey Part Number | 153-1115-ND |
Manufacturer | |
Manufacturer Product Number | VIM-878-DP-RC-S-LV |
Description | LCD MOD 8 DIG 8 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 14-Segment TN - Twisted Nematic Without Backlight 52.00mm x 22.00mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 14-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 7.00mm H x 4.00mm W | |
Outline L x W x H | 52.00mm x 22.00mm x 2.80mm | |
Viewing Area | 48.00mm L x 13.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3.3V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥27.16600 | ¥271.66 |
100 | ¥22.24860 | ¥2,224.86 |
500 | ¥18.75628 | ¥9,378.14 |
1,000 | ¥17.20406 | ¥17,204.06 |
2,000 | ¥16.49260 | ¥32,985.20 |
5,000 | ¥16.16921 | ¥80,846.05 |