VI-301-DP-RC-S | |
---|---|
DigiKey Part Number | 153-1134-ND |
Manufacturer | |
Manufacturer Product Number | VI-301-DP-RC-S |
Description | LCD MOD 3.5DIG 3.5 X 1 REFLECTIV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 22.86mm x 2.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 3.5 | |
Display Format | 3.5 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 8.89mm H x 6.35mm W | |
Outline L x W x H | 50.80mm x 22.86mm x 2.80mm | |
Viewing Area | 45.72mm L x 12.70mm W | |
Backlight | - | |
Voltage - Supply | 3V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.12000 | ¥42.12 |
10 | ¥29.77700 | ¥297.77 |
100 | ¥24.38800 | ¥2,438.80 |
500 | ¥20.55982 | ¥10,279.91 |
1,000 | ¥18.85825 | ¥18,858.25 |
2,000 | ¥18.07840 | ¥36,156.80 |