LCD-S401C39TR | |
---|---|
DigiKey Part Number | 67-1792-ND |
Manufacturer | |
Manufacturer Product Number | LCD-S401C39TR |
Description | LCD MOD 4 DIG 4 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Without Backlight 50.80mm x 22.73mm x 2.20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4.0 | |
Display Format | 4 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 9.92mm H x 6.35mm W | |
Outline L x W x H | 50.80mm x 22.73mm x 2.20mm | |
Viewing Area | 43.18mm L x 12.70mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.40000 | ¥34.40 |
10 | ¥24.34200 | ¥243.42 |
100 | ¥19.93830 | ¥1,993.83 |
500 | ¥16.80858 | ¥8,404.29 |
1,000 | ¥15.41744 | ¥15,417.44 |
2,000 | ¥14.77991 | ¥29,559.82 |
5,000 | ¥14.49011 | ¥72,450.55 |