EA DOGS164W-A | |
---|---|
DigiKey Part Number | 1481-1306-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGS164W-A |
Description | LCD MOD 64DIG 16X4 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 32 Dots FSTN - Film Super-Twisted Nematic Without Backlight I2C, SPI 40.00mm x 33.00mm x 2.60mm |
Datasheet | Datasheet |
EDA/CAD Models | EA DOGS164W-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 64.0 | |
Display Format | 16 x 4 | |
Character Format | 5 x 32 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | - | |
Outline L x W x H | 40.00mm x 33.00mm x 2.60mm | |
Viewing Area | 38.00mm L x 19.00mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3.3V | |
Dot Size | 0.32mm W x 0.45mm H | |
Interface | I2C, SPI | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.22000 | ¥68.22 |
10 | ¥49.47200 | ¥494.72 |
100 | ¥40.87740 | ¥4,087.74 |
500 | ¥35.80034 | ¥17,900.17 |
1,000 | ¥33.84755 | ¥33,847.55 |
2,000 | ¥33.06647 | ¥66,132.94 |