CN0295D | |
---|---|
DigiKey Part Number | 4411-CN0295D-ND |
Manufacturer | |
Manufacturer Product Number | CN0295D |
Description | 1602 I2C LCD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Character Display Module LCD - Color LED I2C, Serial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | - | |
Display Type | LCD - Color | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | - | |
Viewing Area | - | |
Backlight | LED | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | I2C, Serial | |
Controller Type | - | |
Operating Temperature | - | |
Text Color | - | |
Background Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.32000 | ¥75.32 |